Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No874460408Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7491
Product RangeASX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $785.930 |
| 5+ | $770.210 |
| 10+ | $754.490 |
| 25+ | $738.770 |
| 50+ | $723.060 |
Price for:Each
Minimum: 1
Multiple: 1
$785.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No874460408Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7491
Product RangeASX Series
Technical Datasheet
Supply Voltage VAC48V
Supply Voltage VDC48V
Tones63 Tone
Sound Pressure Level (SPL)127dBA
IP / NEMA RatingIP66
Product RangeASX Series
Resonant Frequency3.1kHz
Current Consumption2.5A
External Depth219mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
48V
Tones
63 Tone
IP / NEMA Rating
IP66
Resonant Frequency
3.1kHz
External Depth
219mm
Operating Temperature Max
60°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
127dBA
Product Range
ASX Series
Current Consumption
2.5A
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
