48V Audio Signal Indicator Units:
5 Products FoundFind a huge range of 48V Audio Signal Indicator Units at Newark Electronics. We stock a wide range of Audio Signal Indicator Units, such as 24V, 230V, 120V & 240V Audio Signal Indicator Units from the worlds top manufacturers including: Auer Signal & Moflash Signalling
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $212.450 5+ $191.530 10+ $179.050 25+ $158.040 50+ $143.790 More Pricing... | 48V | 48V | Adjustable | 111dB | IP65 | AE95 Series | 420Hz | 800mA | 85mm | -30°C | 60°C | ||||||
AUER SIGNAL | Each | 1+ $172.430 10+ $161.360 25+ $151.870 50+ $147.120 100+ $142.370 | 48V | 48V | 32 Tone | 108dBA | IP66 | ASS-T Series | 2.9kHz | 230mA | 94mm | -30°C | 60°C | |||||
AUER SIGNAL | Each | 1+ $500.900 10+ $468.820 25+ $454.020 50+ $439.210 100+ $421.940 | 48V | 48V | 63 Tone | 120dBA | IP66 | ASL Series | 3.1kHz | 1.2A | 170mm | -30°C | 60°C | |||||
AUER SIGNAL | Each | 1+ $805.680 5+ $781.980 10+ $758.280 25+ $706.940 50+ $671.400 | 48V | 48V | 63 Tone | 127dBA | IP66 | ASX Series | 3.1kHz | 2.5A | 219mm | -30°C | 60°C | |||||
AUER SIGNAL | Each | 1+ $231.250 10+ $216.400 25+ $203.670 50+ $197.310 100+ $190.940 | 48V | 48V | 32 Tone | 113dBA | IP66 | ASM Series | 2.9kHz | 230mA | 133mm | -30°C | 60°C | |||||