Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD120-48S12TLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.44Y1563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 300+ | $49.360 |
Price for:Each
Minimum: 300
Multiple: 300
$14,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD120-48S12TLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.44Y1563
Technical Datasheet
DC / DC Converter TypeSixteenth Brick
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Approvals & StandardsCE, IEC, UL
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height9.9mm
DC / DC Converter MountingSurface Mount Device
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Approvals & Standards
CE, IEC, UL
Width
22.9mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
36V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
