0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
65T6566

RoHS

Each
200+$45.800
-
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
2.25kV
48V
-
Fixed, Adjustable
23.1mm
9.14mm
Surface Mount Device
33.27mm
18V
75V
-
44Y1563

RoHS

Each
300+$49.360
-
Sixteenth Brick
-
120W
1 Output
12V
10A
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
9.9mm
Surface Mount Device
33mm
36V
75V
-
41AC9355

RoHS

Each
192+$34.260
-
Sixteenth Brick
-
50W
1 Output
5V
10A
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
59AC8068

RoHS

MURATA POWER SOLUTIONS
Each
1+$53.770
5+$53.220
10+$52.390
25+$51.850
50+$50.750
More Pricing...
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER