Print Page
ATA02F18-L
DC-DC CONVERTER, 3.3V, 2A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoATA02F18-LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63AC8942
Product RangeATA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.030 |
| 5+ | $45.870 |
| 10+ | $44.310 |
| 25+ | $43.530 |
| 50+ | $40.810 |
| 100+ | $39.650 |
| 250+ | $38.480 |
Price for:Each
Minimum: 1
Multiple: 1
$47.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoATA02F18-LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63AC8942
Product RangeATA Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6.6W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeATA Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Input Voltage DC Min
9V
Product Range
ATA Series
DC / DC Converter Type
DIP
Output Power Max
6.6W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
13.7mm
Depth
24mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Alternatives for ATA02F18-L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate