We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $69.820 10+ $67.590 25+ $63.700 50+ $60.380 | Total:$69.82 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6.6W | 1 Output | 3.3V | 2A | - | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | PXD10 Series | |||||
Each | 1+ $39.160 25+ $35.880 50+ $33.330 100+ $32.240 250+ $31.140 | Total:$391.60 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6.6W | 1 Output | 3.3V | 2A | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ $39.160 25+ $35.880 50+ $33.330 100+ $32.240 250+ $31.140 | Total:$391.60 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6.6W | 1 Output | 3.3V | 2A | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 1+ $69.820 10+ $67.590 25+ $63.700 50+ $60.380 | Total:$69.82 Min: 1 / Mult: 1 | - | DIP | - | 6.6W | 1 Output | 3.3V | 2A | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | PXD10 Series | |||||
Each | 1+ $69.820 10+ $67.590 25+ $63.700 50+ $60.380 | Total:$69.82 Min: 1 / Mult: 1 | - | DIP | - | 6.6W | 1 Output | 3.3V | 2A | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | PXD10 Series | |||||
49AM1779 | Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | Total:$306.04 Min: 14 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6.6W | 1 Output | 3.3V | 2A | Regulated | 4kV | 24V | - | Fixed | 20.6mm | - | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||
49AM1789 | Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | Total:$306.04 Min: 14 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6.6W | 1 Output | 3.3V | 2A | Regulated | 4kV | 48V | - | Fixed | 20.6mm | - | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||