
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $42.390 | $42.39 |
| Total Price | $42.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $42.390 |
| 25+ | $35.450 |
| 50+ | $35.200 |
| 100+ | $34.950 |
| 250+ | $34.220 |
| 500+ | $34.210 |
| 1000+ | $29.930 |
| 2500+ | $29.330 |
Product Information
Product Overview
ADUCM410 is a precision analog microcontroller. It is a fully integrated, single package device that includes high performance analog peripherals together with digital peripherals (controlled by a 160MHz Arm® Cortex™-M33 processor) and integrated flash for code and data. The analog-to-digital converter (ADC) on this provides 16bit, 2MSPS data acquisition using up to 16 input pins that can be programmed for single-ended or differential operation with a programmable gain amplifier (PGA) or transimpedance amplifier (TIA) for voltage and current measurements. Additionally, the die temperature and supply voltages can be measured. It integrates a range of on-chip peripherals that can be configured under software control, as required in the application. Typical applications are optical networking 100Gbps/200Gbps/400Gbps and higher frequency modules, industrial control, automation, and instrumentation systems.
- Analog input/output, multichannel, 16bit, 2MSPS ADC, up to 16 external channels
- On-chip die temperature monitor, 4 PGA/TIA channels supporting voltage and current measurements
- 32bit arm Cortex-M33 core, 32bit RISC architecture, FPU
- 16MHz on-chip oscillator, 160MHz PLL output with programmable divider, external clock source
- 10000-cycle flash/EE endurance, 20-year flash/EE retention, 128KB SRAM with ECC
- Flexible operating modes for low power applications
- 5 general-purpose timers, wake-up timer (WUTs), watchdog timers (WDTs)
- 32-element PLA, 16bit PWM, 10 external Interrupts
- Low cost quick start development system, full third-party support
- 81-ball CSP-BGA package, -40°C to +105°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUCM4 Series Microcontrollers
32bit
16MHz
81Pins
46I/O's
64KB
16Bit
3.6V
105°C
ADuCM
-
No SVHC (04-Feb-2026)
ARM Cortex-M33
32 bit
512KB
CSPBGA
I2C, SPI, UART
16Channels
1.8V
-40°C
Surface Mount
ADuCM410
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
