0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
29AK8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.330
50+$7.500
100+$6.880
250+$6.710
500+$6.580
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
110MHz
-
512KB
81Pins
WLCSP
-
54I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
40AH1158

RoHS

ANALOG DEVICES
Each (Supplied on Cut Tape)
Cut Tape
1+$16.820
25+$13.060
50+$12.750
100+$12.430
250+$12.180
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
81Pins
WLP
WLP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
56AC6792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.600
50+$5.440
100+$4.960
250+$4.780
500+$4.680
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
81Pins
WLCSP
WLCSP
65I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
83AH8170

RoHS

Each
1+$10.930
10+$9.060
25+$8.320
50+$8.010
100+$7.700
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
512KB
81Pins
CTBGA
CTBGA
52I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
128KB
8Channels
10Bit
990mV
1.21V
-40°C
105°C
-
Surface Mount
MAX326xx
49AK8947

RoHS

Each
1+$40.390
5+$37.130
10+$33.860
25+$32.860
50+$31.860
More Pricing...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
81Pins
CSPBGA
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
94AK4752

RoHS

Each
1+$4.050
10+$3.060
25+$2.810
50+$2.680
100+$2.540
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
81Pins
UFBGA
-
69I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
52Y1119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.940
50+$4.200
100+$3.820
250+$3.640
500+$3.570
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
256KB
81Pins
WLCSP
WLCSP
63I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
56AC6793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.360
50+$6.760
100+$6.190
250+$6.020
500+$5.900
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
81Pins
WLCSP
WLCSP
65I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
49AK8948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$38.800
25+$32.470
50+$31.780
100+$31.080
250+$30.020
More Pricing...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
81Pins
CSPBGA
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
94AK4759

RoHS

Date/Lot Code

Each
1+$4.160
10+$3.150
25+$2.890
50+$2.760
100+$2.620
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
81Pins
UFBGA
-
69I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON