Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADR3412ARJZ-R2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK1378RL
Cut Tape62AK1378
Product RangeADR3412 Series
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.880 | $4.88 |
| Total Price | $4.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.720 |
| 25+ | $3.430 |
| 50+ | $3.270 |
| 100+ | $3.100 |
| 250+ | $2.950 |
| 500+ | $2.800 |
| 1000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR3412ARJZ-R2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK1378RL
Cut Tape62AK1378
Product RangeADR3412 Series
Technical Datasheet
Voltage Reference TypeSeries
Product RangeADR3412 Series
Reference Voltage Min1.1988V
Reference Voltage Max1.2012V
Initial Accuracy0.1%
Temperature Coefficient8ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage1.2V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
1.1988V
Initial Accuracy
0.1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
1.2V
Product Range
ADR3412 Series
Reference Voltage Max
1.2012V
Temperature Coefficient
8ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
