We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
200 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.370 10+ $2.520 25+ $2.320 50+ $2.200 100+ $2.080 More Pricing... | Total:$3.37 Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||
Each | 1+ $7.050 10+ $5.030 25+ $4.870 50+ $4.730 100+ $4.570 More Pricing... | Total:$7.05 Min: 1 / Mult: 1 | Series - Fixed | MAX6176 | 9.99V | 10.01V | 0.1% | ± 3ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
28AH3411 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.140 10+ $3.020 25+ $2.910 50+ $2.820 100+ $2.730 More Pricing... | Total:$3.14 Min: 1 / Mult: 1 | Shunt | LM4040 | 4.0919V | 4.1001V | 0.1% | 100ppm/°C | TO-92 | 3Pins | Through Hole | - | -40°C | 85°C | - | |||
28AH3444 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.170 10+ $3.040 25+ $2.880 50+ $2.760 100+ $2.640 More Pricing... | Total:$3.17 Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.200 10+ $5.550 25+ $5.140 50+ $4.910 100+ $4.690 More Pricing... | Total:$7.20 Min: 1 / Mult: 1 | Shunt - Fixed | MAX6138 | 2.997V | 3.003V | 0.1% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each | 1+ $5.450 10+ $4.160 25+ $3.840 50+ $3.660 100+ $3.480 More Pricing... | Total:$5.45 Min: 1 / Mult: 1 | Series - Fixed | MAX6220 | 4.995V | 5.005V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
17AH9142 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.370 10+ $1.750 25+ $1.600 50+ $1.510 100+ $1.430 More Pricing... | Total:$2.37 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.0919V | 4.1001V | 0.1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | |||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.000 10+ $3.800 25+ $3.500 50+ $3.340 100+ $3.170 More Pricing... | Total:$5.00 Min: 1 / Mult: 1 | Shunt - Fixed | - | 1.2238V | 1.2262V | 0.1% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | ||||
Each | 1+ $7.660 10+ $5.950 25+ $5.610 50+ $5.310 100+ $5.090 More Pricing... | Total:$7.66 Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.047V | 2.049V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.070 50+ $1.970 100+ $1.860 More Pricing... | Total:$3.03 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 4.092V | 4.1V | 0.1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each | 1+ $4.640 10+ $3.470 25+ $3.240 50+ $3.100 100+ $2.960 More Pricing... | Total:$4.64 Min: 1 / Mult: 1 | Series - Fixed | MAX6220 | 2.497V | 2.503V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.310 10+ $2.480 25+ $2.280 50+ $2.160 100+ $2.050 More Pricing... | Total:$3.31 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 3.2967V | 3.3033V | 0.1% | 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
28AH4788 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.770 25+ $3.580 50+ $3.430 100+ $3.290 More Pricing... | Total:$3.94 Min: 1 / Mult: 1 | Series - Fixed | REF1941 | 4.0919V | 4.1V | 0.1% | ± 10ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.200 10+ $5.550 25+ $5.140 50+ $4.910 100+ $4.690 More Pricing... | Total:$7.20 Min: 1 / Mult: 1 | Shunt - Fixed | MAX6138 | 1.2193V | 1.2217V | 0.1% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.450 10+ $4.160 25+ $3.840 50+ $3.660 100+ $3.480 More Pricing... | Total:$5.45 Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.200 10+ $5.550 25+ $5.140 50+ $4.910 100+ $4.690 More Pricing... | Total:$7.20 Min: 1 / Mult: 1 | Shunt - Fixed | MAX6138 | 4.995V | 5.005V | 0.1% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
MICROCHIP | 1+ $0.783 | Total:$0.78 Min: 1 / Mult: 1 Total:$78.30 Min: 100 / Mult: 1 | Series - Fixed | - | 4.0919V | 4.1001V | 0.1% | ± 10ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.630 10+ $5.100 25+ $4.710 50+ $4.500 100+ $4.300 More Pricing... | Total:$6.63 Min: 1 / Mult: 1 | Series - Fixed | MAX6043 Series | 4.995V | 5.005V | 0.1% | 20ppm/°C | SOT-23 | 6Pins | Surface Mount | 40V | -40°C | 125°C | - | ||||
Each | 1+ $9.020 10+ $7.000 25+ $6.600 50+ $6.200 100+ $5.950 More Pricing... | Total:$9.02 Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 4.095V | 4.097V | 0.1% | ± 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.310 10+ $2.480 25+ $2.280 50+ $2.160 100+ $2.050 More Pricing... | Total:$3.31 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
1+ $0.783 10+ $0.716 25+ $0.649 | Total:$0.78 Min: 1 / Mult: 1 Total:$64.90 Min: 100 / Mult: 1 | Series - Fixed | - | 1.023V | 1.025V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | ||||||
29AH6339 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.970 10+ $1.450 25+ $1.320 50+ $1.250 100+ $1.170 More Pricing... | Total:$1.97 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.070 50+ $1.970 100+ $1.860 More Pricing... | Total:$3.03 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.000 10+ $3.810 25+ $3.510 50+ $3.350 100+ $3.180 More Pricing... | Total:$5.00 Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each | 1+ $8.840 10+ $6.290 25+ $6.290 50+ $6.280 100+ $5.430 More Pricing... | Total:$8.84 Min: 1 / Mult: 1 | Series - Fixed | MAX6143 | 4.995V | 5.005V | 0.1% | ± 3ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||