Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MH01-473A2020-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC5713
Product RangePT-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.393 |
Price for:Each
Minimum: 10000
Multiple: 2000
$3,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MH01-473A2020-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC5713
Product RangePT-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance47kohm
No. of Turns1Turns
Resistance Tolerance± 20%
Temperature Coefficient± 300ppm/°C
Product RangePT-10 Series
Power Rating150mW
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width4.8mm
Product Height12.1mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
47kohm
Resistance Tolerance
± 20%
Product Range
PT-10 Series
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
12.1mm
Operating Temperature Max
70°C
MSL
-
Element Material
Carbon
Adjustment Type
Top Adjust
No. of Turns
1Turns
Temperature Coefficient
± 300ppm/°C
Power Rating
150mW
Resistor Case / Package
-
Product Width
4.8mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
