Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10MV50-503A3030-PMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel71AC5638
Cut Tape78AC5554
Product RangePS-10 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.506 |
| 100+ | $0.496 |
| 250+ | $0.486 |
| 500+ | $0.476 |
| 1000+ | $0.466 |
| 5000+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.627 |
| 30000+ | $0.614 |
| 50000+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10MV50-503A3030-PMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel71AC5638
Cut Tape78AC5554
Product RangePS-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance50kohm
Product RangePS-10 Series
Potentiometer MountingSurface Mount
No. of Turns1Turns
Resistance Tolerance± 30%
Temperature Coefficient± 1500ppm/°C
Power Rating150mW
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width10.9mm
Product Height5.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PS10MV50-503A3030-PM
1 Product Found
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Product Range
PS-10 Series
No. of Turns
1Turns
Temperature Coefficient
± 1500ppm/°C
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
5.7mm
Operating Temperature Max
85°C
MSL
-
Element Material
Carbon
Track Resistance
50kohm
Potentiometer Mounting
Surface Mount
Resistance Tolerance
± 30%
Power Rating
150mW
Resistor Case / Package
-
Product Width
10.9mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
