Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10LH40-104A3030
Newark Part No.77AK6426
Product RangePS-10 Series
Your Part Number
Technical Datasheet
1,200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.200 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $1.010 |
| 250+ | $0.913 |
| 500+ | $0.822 |
| 1000+ | $0.731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10LH40-104A3030
Newark Part No.77AK6426
Product RangePS-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeSide Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePS-10 Series
Power Rating150mW
Resistance Tolerance± 30%
Temperature Coefficient± 1.5ppm/°C
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
PS-10 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
10 mm Round
Product Length
-
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 1.5ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate