Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoERT1VC2020N0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AM7644
Product RangeER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.560 |
| 100+ | $96.140 |
| 1000+ | $83.590 |
| 10000+ | $75.230 |
Price for:Each
Minimum: 20
Multiple: 1
$2,211.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoERT1VC2020N0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AM7644
Product RangeER Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating20A
Cable Length - Metric6.1m
Cable Length - Imperial20ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 1 (SAE J1772)
Tipo de conector Género APlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP67
Jacket Color-
Product RangeER Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Single Phase
Current Rating
20A
Cable Length - Imperial
20ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Connector Type B Gender
-
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
250VAC
Cable Length - Metric
6.1m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196 Type 1 (SAE J1772)
Connector Type B
Free End
IP / NEMA Rating
IP67
Product Range
ER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
