Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoFO-10GGBLCX20-015
Newark Part No.49AC7007
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoFO-10GGBLCX20-015
Newark Part No.49AC7007
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric15m
Fibre Diameter50µm / 125µm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- LC to LC duplex 10Gb multimode OM3 fibre optic patch cable of 15m length
- Offer unparalleled optical network performance at data-rates up to 10Gigabits per second
- Backward compatible with 50/125 OM2 & 62.5/125 OM1 fibre
- Precision-built, polished and optically tested prior to shipment
- Full support for LED & VCSEL light sources at 850nm & 1300nm
- High-grade halogen-free moulded strain relief for added durability
- 0.30dB insertion loss
- 55dB return loss
- 500 mating cycles per EIA/TIA-568-B.3 durability
- 2000/500MHz-km (OM3) at 850//1300nm bandwidth
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
2Fibres
Lead Length - Metric
15m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
