Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5893PTOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24T9642
Product RangePTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.070 |
Price for:Each
Minimum: 1500
Multiple: 1500
$3,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5893PTOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24T9642
Product RangePTO Series
Technical Datasheet
Resistance (25°C)2.5ohm
PTC Thermistor MountingThrough Hole
Product RangePTO Series
Operating Voltage Max12V
Operating Temperature Min10°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max-
Trip Current-
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter15.24mm
Qualification-
Technical Specifications
Resistance (25°C)
2.5ohm
Product Range
PTO Series
Operating Temperature Min
10°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
12V
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
15.24mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
