2.5ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.090 10+ $1.030 25+ $0.975 50+ $0.937 100+ $0.848 More Pricing... | 2.5ohm | Through Hole | - | Through Hole | PTCCL Series | 30V | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 470mA | 705mA | Lead (17-Jan-2023) | 135°C | 145°C | 8.5mm | ||||||
24T9642 | AMPHENOL ADVANCED SENSORS | Each | 1000+ $2.140 | 2.5ohm | - | Through Hole | - | PTO Series | 12V | - | 10°C | 55°C | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | - | 120°C | 15.24mm | ||||