Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7054/19 WH005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F2194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.590 |
| 3+ | $120.280 |
| 5+ | $115.370 |
| 10+ | $108.010 |
| 25+ | $100.150 |
| 50+ | $95.240 |
| 100+ | $90.330 |
| 250+ | $85.420 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$130.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7054/19 WH005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F2194
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.242mm²
Voltage Rating150V
Conductor MaterialTinned Copper
External Diameter1.143mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.143mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.242mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
