0
0 Items$0.00

Hook Up Wire :

63 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
86K7473

RoHS

Date/Lot Code

Reel of 100
Reel
1+$213.320
5+$189.830
10+$180.390
PTFE
White
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8536

RoHS

Date/Lot Code

Reel of 100
Reel
1+$123.130
5+$109.640
10+$104.230
25+$100.900
50+$92.990
PVC
Red
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8554

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$367.770
5+$337.130
10+$323.640
PVC
Black
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8535

RoHS

Date/Lot Code

Reel of 100
Reel
1+$118.380
5+$105.420
10+$100.220
25+$93.660
50+$88.930
PVC
Black
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7177

RoHS

Reel of 100
Reel
1+$179.850
5+$160.080
10+$152.140
25+$149.100
PTFE
Orange
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.242mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
86K7472

RoHS

Date/Lot Code

Reel of 100
Reel
1+$213.320
5+$189.830
10+$180.390
PTFE
Green
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8537

RoHS

Date/Lot Code

Spool of 100
1+$126.150
3+$116.190
5+$111.450
10+$104.340
25+$96.750
More Pricing...
PVC
Green
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7580

RoHS

Date/Lot Code

Spool of 1000
1+$1,111.490
PTFE
Black
24AWG
19 x 36AWG
305m
1000ft
200°C
0.242mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7171

RoHS

Reel of 100
Reel
1+$176.570
5+$157.160
10+$149.370
25+$146.380
PTFE
Black
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.242mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
88K2175

RoHS

Reel of 100
Reel
1+$179.850
5+$160.080
10+$152.140
25+$149.100
PTFE
White
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.242mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
03F2194

RoHS

Spool of 100
1+$130.590
3+$120.280
5+$115.370
10+$108.010
25+$100.150
More Pricing...
PVC
White
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
150V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F8556

RoHS

Spool of 1000
1+$320.410
10+$317.170
PVC
Green
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8555

RoHS

Spool of 1000
1+$320.410
10+$317.170
PVC
Red
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9643

RoHS

Spool of 1000
1+$320.410
10+$317.170
PVC
Orange
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9642

RoHS

Date/Lot Code

Spool of 1000
1+$320.410
10+$317.170
PVC
Gray
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7242

RoHS

Spool of 100
1+$233.510
3+$223.300
5+$214.370
10+$205.430
25+$192.680
More Pricing...
PTFE
Red
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
02F8557

RoHS

Date/Lot Code

Spool of 1000
1+$320.410
10+$317.170
PVC
Yellow
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7175

RoHS

Spool of 100
1+$129.930
3+$125.690
5+$121.440
PTFE
Blue
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.242mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
86K9079

RoHS

Spool of 100
1+$194.150
3+$185.660
5+$178.240
10+$170.810
25+$160.200
More Pricing...
PTFE
Yellow
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8562

RoHS

Spool of 1000
1+$320.410
10+$317.170
PVC
Purple
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9644

RoHS

Date/Lot Code

Spool of 1000
1+$320.410
10+$317.170
PVC
White
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8224

RoHS

Spool of 100
1+$233.510
3+$223.300
5+$214.370
10+$205.430
25+$192.680
More Pricing...
PTFE
White
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
300V
Copper
1.372mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
02F8539

RoHS

Date/Lot Code

Reel of 100
Reel
1+$118.380
5+$105.420
10+$100.220
25+$93.660
50+$88.930
PVC
Blue
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8534

RoHS

Date/Lot Code

Spool of 100
1+$126.150
3+$116.190
5+$111.450
10+$104.340
25+$96.750
More Pricing...
PVC
White
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7583

RoHS

Spool of 1000
1+$1,133.730
PTFE
Yellow
24AWG
19 x 36AWG
305m
1000ft
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
1-25 of 63 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M