0
0 Items$0.00

Hook Up Wire :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
86K7472

RoHS

Date/Lot Code

Reel of 100
Reel
1+$213.320
5+$189.830
10+$180.390
PTFE
Green
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
03F2194

RoHS

Spool of 100
1+$130.590
3+$120.280
5+$115.370
10+$108.010
25+$100.150
More Pricing...
PVC
White
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
150V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
89K8138

RoHS

Spool of 100
1+$283.220
10+$280.350
PTFE
Red
22AWG
Solid
30.5m
100ft
200°C
0.32mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9682

RoHS

Spool of 100
1+$276.080
5+$245.570
10+$233.310
PTFE
White
22AWG
Solid
30.5m
100ft
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9694

RoHS

Spool of 1000
1+$1,533.140
PTFE
Red
22AWG
Solid
305m
1000ft
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
04F6561

RoHS

Spool of 100
1+$102.000
3+$93.950
5+$90.120
10+$84.360
25+$78.230
More Pricing...
ETFE
Black
24AWG
19 x 36AWG
30.5m
100ft
150°C
0.24mm²
600V
Copper
1.143mm
MIL-DTL-22759/11, MIL-DTL-22759/16
03F2199

RoHS

Spool of 1000
1+$439.560
10+$435.120
PVC
White
24AWG
19 x 36AWG
305m
1000ft
105°C
0.24mm²
150V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F9693

RoHS

Reel of 1000
Reel
1+$1,533.140
PTFE
Black
22AWG
Solid
305m
1000ft
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8562

RoHS

Spool of 1000
1+$320.410
10+$317.170
PVC
Purple
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F9697

RoHS

Spool of 1000
1+$1,533.140
PTFE
Blue
22AWG
Solid
305m
1000ft
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9644

RoHS

Date/Lot Code

Spool of 1000
1+$320.410
10+$317.170
PVC
White
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
86K9093

RoHS

Spool of 1000
1+$439.560
10+$435.120
PVC
Red
24AWG
19 x 36AWG
305m
1000ft
105°C
0.24mm²
150V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
92F9500

RoHS

Spool of 100
1+$130.590
3+$120.280
5+$115.370
10+$108.010
25+$100.150
More Pricing...
PVC
Gray
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.24mm²
150V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
03F2200

RoHS

Spool of 1000
1+$439.560
10+$435.120
PVC
Black
24AWG
19 x 36AWG
305m
1000ft
105°C
0.24mm²
150V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
89K8141

RoHS

Spool of 1000
1+$1,503.110
PTFE
Orange
22AWG
Solid
305m
1000ft
200°C
0.32mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8534

RoHS

Date/Lot Code

Spool of 100
1+$126.150
3+$116.190
5+$111.450
10+$104.340
25+$96.750
More Pricing...
PVC
White
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
06M3931

RoHS

Spool of 100
1+$283.220
10+$280.350
PTFE
Green
22AWG
Solid
30.5m
100ft
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9741

RoHS

Spool of 1000
1+$1,533.140
PTFE
Purple
22AWG
Solid
305m
1000ft
200°C
0.32mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
92F9495

RoHS

Spool of 1000
1+$439.560
10+$435.120
PVC
Green
24AWG
19 x 36AWG
305m
1000ft
105°C
0.24mm²
150V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F9690

RoHS

Spool of 100
1+$283.220
10+$280.350
PTFE
Gray
22AWG
Solid
30.5m
100ft
200°C
0.32mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9739

RoHS

Spool of 100
1+$283.220
10+$280.350
PTFE
Blue
22AWG
Solid
30.5m
100ft
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
93B1435

RoHS

Spool of 100
1+$102.000
3+$93.950
5+$90.120
10+$84.360
25+$78.230
More Pricing...
ETFE
Red
24AWG
19 x 36AWG
30.5m
100ft
150°C
0.24mm²
600V
Copper
1.143mm
MIL-DTL-22759/11, MIL-DTL-22759/16
02F9691

RoHS

Spool of 100
1+$283.220
10+$280.350
PTFE
Purple
22AWG
Solid
30.5m
100ft
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7583

RoHS

Spool of 1000
1+$1,133.730
PTFE
Yellow
24AWG
19 x 36AWG
305m
1000ft
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
04F6564

RoHS

Spool of 1000
1+$463.660
ETFE
White
24AWG
19 x 36AWG
305m
1000ft
150°C
0.24mm²
600V
Copper
1.143mm
MIL-DTL-22759/11, MIL-DTL-22759/16
1-25 of 62 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M