Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1859/19 YL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $173.440 |
| 100+ | $164.950 |
Price for:Reel of 100
Minimum: 50
Multiple: 1
$8,672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1859/19 YL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8690
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA1.954mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.311mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.311mm
Product Range
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
1.954mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
