0
0 Items$0.00

Hook Up Wire :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F8686

RoHS

Date/Lot Code

Spool of 100
1+$275.650
5+$252.680
10+$242.570
PVC
White
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
86K6745

RoHS

Date/Lot Code

Spool of 100
1+$275.650
5+$252.680
10+$242.570
PVC
Green
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8709

RoHS

Reel of 1000
Reel
5+$614.750
PVC
Yellow
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8691

RoHS

Spool of 100
1+$221.950
3+$212.250
5+$203.760
10+$195.270
25+$183.140
More Pricing...
PVC
Blue
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9671

RoHS

Spool of 1000
1+$614.750
PVC
Blue
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8692

RoHS

Reel of 100
Reel
50+$173.440
100+$164.950
PVC
Brown
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8711

RoHS

Spool of 1000
1+$614.750
PVC
Brown
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
89K8105

RoHS

Spool of 1000
1+$614.750
PVC
Black
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
89K8104

RoHS

Reel of 100
Reel
50+$173.440
100+$164.950
PVC
Gray
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.23mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9672

RoHS

Reel of 1000
Reel
5+$614.750
PVC
Gray
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8690

RoHS

Reel of 100
Reel
50+$173.440
100+$164.950
PVC
Yellow
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8705

RoHS

Spool of 1000
1+$847.150
2+$783.120
5+$753.000
PVC
White
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8708

RoHS

Spool of 1000
1+$614.750
PVC
Green
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8707

RoHS

Spool of 1000
1+$614.750
PVC
Red
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8695

RoHS

Reel of 100
Reel
50+$173.440
100+$164.950
PVC
Purple
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.94mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8688

RoHS

Spool of 100
1+$221.950
3+$212.250
5+$203.760
10+$195.270
25+$183.140
More Pricing...
PVC
Red
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8693

RoHS

Reel of 100
Reel
50+$173.440
100+$164.950
PVC
Orange
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8687

RoHS

Spool of 100
1+$221.950
3+$212.250
5+$203.760
10+$195.270
25+$183.140
More Pricing...
PVC
Black
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9674

RoHS

Spool of 1000
1+$614.750
PVC
Purple
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9673

RoHS

Spool of 1000
1+$614.750
PVC
Orange
14AWG
19 x 27AWG
1000ft
305m
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M