Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSRW-7809ZCopy
Newark Part No.27AK6770
Product RangeAMSRW-78Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 100+ | $8.880 |
| 200+ | $8.260 |
| 500+ | $7.750 |
| 1000+ | $7.360 |
Price for:Each
Minimum: 40
Multiple: 40
$394.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRW-7809ZCopy
Newark Part No.27AK6770
Product RangeAMSRW-78Z Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
Product RangeAMSRW-78Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max72V
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AMSRW-78Z series up to 7.5W DC-DC switching regulator
- Input voltage range from 14-72V, output voltage is 9V
- Maximum output current is 500mA
- Efficiency min 92% (Vin), max 86% (Vin)
- 3 pin SIP package
- Non isolated
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
-
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
AMSRW-78Z Series
Input Voltage DC Min
14V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
