4.5W Linear Regulator Replacements :
12 Products FoundFind a huge range of 4.5W Linear Regulator Replacements at Newark Electronics. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Recom Power, XP Power, Traco Power & Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $12.200 | - | 1 Output | 4.5W | 9V | - | 500mA | 500mA | TSR 0.5SM Series | Surface Mount Device | 11V | 32V | - | |||||
Each | 1+ $2.810 5+ $2.740 10+ $2.670 25+ $2.570 100+ $2.430 | ITE & Industrial | 1 Output | 4.5W | 9V | - | - | 500mA | RBT05W Series | Through Hole | 11V | 36V | - | ||||||
22AM2386 RoHS | TRACO POWER | Each | 1+ $11.420 | ITE | 1 Output | 4.5W | 1.5V | - | 3A | 3A | TSR 3N Series | Through Hole | 4.6V | 32V | - | ||||
Each | 1+ $10.250 5+ $9.980 10+ $9.710 25+ $9.350 100+ $8.810 | - | 1 Output | 4.5W | 9V | Fixed | - | 500mA | SRH05 Series | Through Hole | 14V | 72V | EN | ||||||
Each | 25+ $3.980 50+ $3.510 100+ $3.350 250+ $3.190 500+ $2.950 More Pricing... | ITE | 1 Output | 4.5W | 9V | Fixed | - | 500mA | R-78E Series | Through Hole | 12V | 28V | IEC | ||||||
RECOM POWER | Each | 25+ $9.540 | - | 1 Output | 4.5W | 9V | Fixed | - | 500mA | - | Through Hole | 11V | 32V | - | |||||
Each | 25+ $7.970 100+ $7.520 | ITE | 1 Output | 4.5W | 9V | Fixed | - | 500mA | SR Series | Through Hole | 11V | 34V | - | ||||||
Each | 25+ $9.270 50+ $8.450 100+ $7.990 250+ $7.790 | ITE | 1 Output | 4.5W | 9V | Fixed | - | 500mA | - | Through Hole | 11V | 32V | UL | ||||||
Each | 25+ $15.110 50+ $14.640 100+ $13.220 250+ $13.030 | ITE | 1 Output | 4.5W | 9V | Fixed | - | 500mA | - | Through Hole | 14V | 72V | - | ||||||
Each | 1+ $4.080 100+ $3.340 250+ $3.060 500+ $2.840 1000+ $2.670 | ITE | 1 Output | 4.5W | 9V | - | - | 500mA | R-78K-0.5 Series | SIP | 12V | 36V | - | ||||||
Each | 1+ $9.870 100+ $8.880 200+ $8.260 500+ $7.750 1000+ $7.360 | - | 1 Output | 4.5W | 9V | - | - | 500mA | AMSRW-78Z Series | Through Hole | 14V | 72V | - | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | 2 Output | 4.5W | 9V | - | - | 500mA | AMSRI-78-EZ Series | Through Hole | 12V | 36V | - | ||||||