Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-7805-NZ
Newark Part No.25AK2813
Product RangeAMSRI-78-NZ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-7805-NZ
Newark Part No.25AK2813
Product RangeAMSRI-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeAMSRI-78-NZ Series
DC / DC Converter MountingSIP
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCNo SVHC (23-Jan-2024)
Product Overview
- AMSRI-78-NZ series DC-DC switching regulator
- Input voltage range from 6.5 to 36V, 7 to 31V, nominal input voltage is 24V, 12V
- Output voltage is 5V, -5V, maximum output current is 500mA, -300mA
- Minimum efficiency is 82%, 78%(Vin), maximum efficiency is 85%, 81%(Vin)
- Thermal shutdown, non-isolated, short circuit protection
- Low ripple and noise, pin compatible to LM78xx, ultra-low no load power consumption
- Typical switching frequency range from 550 to 850KHz(100% load), regulated outputs
- Black flame retardant and heat resistant plastic (UL94V-0 rated) case material
- Certified by UL
- Dimensions (L x W x H) is 0.46 x 0.30 x 0.40inch, operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
AMSRI-78-NZ Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate