Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6GH-2424SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3142
Product RangeAM6GH-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
| 100+ | $17.520 |
| 200+ | $16.290 |
| 500+ | $15.310 |
| 1000+ | $14.540 |
Price for:Each
Minimum: 20
Multiple: 20
$389.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6GH-2424SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3142
Product RangeAM6GH-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM6GH-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM6GH-2424SZ is an AM6GH-Z series 6W DC to DC converter in a 8 pin SIP package. It is designed to meet IEC/EN 60950-1, 62368-1, UL 60950-1:2001 & UL 62368-1 standards.
- Input voltage range from 9-36VDC, output voltage is 24VDC
- Maximum output current is 250mA, isolation is 1500VDC
- Efficiency is 87%
- Wide 4:1 input voltage range
- On / off control
- No minimum load
- Continuous short circuit protection
- Operating temperature range from -40°C to +71°C
- Free air convection(30-65 LFM) cooling
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44 inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
9V
Product Range
AM6GH-Z Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
