Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM20CWR-2405SZKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK2873
Product RangeAM20CWR-ZK Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.700 |
| 100+ | $51.920 |
| 200+ | $48.290 |
| 500+ | $45.380 |
| 1000+ | $43.100 |
Price for:Each
Minimum: 1
Multiple: 1
$57.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM20CWR-2405SZKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK2873
Product RangeAM20CWR-ZK Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width27.6mm
Height16.4mm
Depth27.6mm
Input Voltage DC Min13V
Input Voltage DC Max70V
Product RangeAM20CWR-ZK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
16.4mm
Input Voltage DC Min
13V
Product Range
AM20CWR-ZK Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
27.6mm
Depth
27.6mm
Input Voltage DC Max
70V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
