0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
25AK2883

RoHS

Each
1+$87.540
100+$78.780
200+$73.250
500+$68.850
1000+$65.390
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
3kV
72V
Fixed
27.6mm
16.6mm
53mm
16V
160V
AM25EUW-ZK Series
25AK2882

RoHS

Each
1+$87.540
100+$78.780
200+$73.250
500+$68.850
1000+$65.390
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
3kV
72V
Fixed
27.6mm
16.6mm
53mm
16V
160V
AM25EUW-ZK Series
25AK2874

RoHS

Each
1+$57.700
100+$51.920
200+$48.290
500+$45.380
1000+$43.100
Railway
DIP
-
20W
2 Output
12V
833mA
-12V
-833mA
3kV
24V
Fixed
27.6mm
16.4mm
27.6mm
13V
70V
AM20CWR-ZK Series
25AK2873

RoHS

Each
1+$57.700
100+$51.920
200+$48.290
500+$45.380
1000+$43.100
Railway
DIP
-
20W
1 Output
5V
4A
-
-
3kV
24V
Fixed
27.6mm
16.4mm
27.6mm
13V
70V
AM20CWR-ZK Series
28AK0553

RoHS

Each
1+$57.700
100+$51.920
200+$48.290
500+$45.380
1000+$43.100
Railway
DIP
-
20W
1 Output
5V
4A
-
-
3kV
110V
Fixed, Adjustable
27.6mm
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK0556

RoHS

Each
1+$57.700
100+$51.920
200+$48.290
500+$45.380
1000+$43.100
Railway
DIP
-
20W
2 Output
15V
666mA
-15V
-666mA
3kV
110V
Fixed, Adjustable
27.6mm
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK0555

RoHS

Each
1+$57.700
100+$51.920
200+$48.290
500+$45.380
1000+$43.100
Railway
DIP
-
20W
1 Output
12V
1.67A
-
-
3kV
110V
Fixed, Adjustable
27.6mm
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER