Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1S-0303SZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK8689
Product RangeAM1S-Z Series
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 100+ | $2.940 |
| 200+ | $2.730 |
| 500+ | $2.550 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1S-0303SZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AK8689
Product RangeAM1S-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1S-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM1S-0303SZ is an AM1S-Z series 1W DC-DC converter. It features low ripple and noise, 4 pin SIP package and it is pin compatible with multiple manufacturers. Safety specifications are EN55032, IEC61000-4-2(ESD), IEC61000-4-3, IEC61000-4-4(EFT), IEC61000-4-5(Surge), IEC61000-4-6(CS), IEC61000-4-8(PFMF).
- 1W DC/DC converter
- Input voltage range from 2.97 to 3.63V, output voltage is 3.3V
- Maximum output current is 303mA, isolation is 1000VDC
- Efficiency is 72%
- 4 pin SIP package, low ripple and noise
- Typical switching frequency is 80KHz(100% load)
- Non-conductive black plastic UL94-VO case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 0.46 x 0.24 x 0.40inch
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
2.97V
Product Range
AM1S-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
3.3V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
