AM1S-Z Series Isolated Through Hole DC / DC Converters :
44 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 3kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $3.540 100+ $3.170 200+ $2.940 500+ $2.760 1000+ $2.620 | - | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||||
Each | 1+ $3.540 100+ $3.170 200+ $2.940 500+ $2.760 1000+ $2.620 | - | SIP | 1W | 1 Output | 24V | 50mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 5V | 200mA | 3kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 5V | 200mA | 3kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 12V | 100mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 18V | 55.5mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 7.2V | 138.9mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $7.560 5+ $6.730 10+ $5.730 50+ $5.220 100+ $4.880 | - | SIP | 1W | 1 Output | 24V | 50mA | 3kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $4.560 5+ $4.550 10+ $4.530 50+ $4.520 | - | SIP | 1W | 1 Output | 12V | 100mA | 3kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 12V | 100mA | 1kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 3kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 1kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $3.540 100+ $3.170 200+ $2.940 500+ $2.760 1000+ $2.620 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 1kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 15V | 66.6mA | 3kV | 12V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 9V | 111.1mA | 3kV | 3.3V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 3.3V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 3.3V | 303mA | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 9V | 111.1mA | 3kV | 5V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+ $3.270 100+ $2.940 200+ $2.730 500+ $2.550 1000+ $2.410 | - | SIP | 1W | 1 Output | 15V | 66.6mA | 3kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||||
Each | 1+ $3.540 100+ $3.170 200+ $2.940 500+ $2.760 1000+ $2.620 | - | SIP | 1W | 1 Output | 24V | 50mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||||
Each | 1+ $3.540 100+ $3.170 200+ $2.940 500+ $2.760 1000+ $2.620 | - | SIP | 1W | 1 Output | 15V | 66.6mA | 1kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||||