Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1P-0324SH30ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AK8521
Product RangeAM1P-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 100+ | $3.170 |
| 200+ | $2.940 |
| 500+ | $2.760 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1P-0324SH30ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AK8521
Product RangeAM1P-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed, Adjustable
Width10.16mm
Height6.85mm
Depth12.7mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1P-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1P-0324SH30Z is a AM1P-Z series 1W DC/DC converter in a 8 pin DIP package.
- Input voltage range from 2.97-3.63VDC, output voltage is 24VDC
- Maximum output current is 50mA, isolation voltage is 3000VDC
- Efficiency is 75%
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Operating temperature range from -40 to +85°C
- Dimension (L x W x H) is 0.50 x 0.40 x 0.27 inches
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
50mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
6.85mm
Input Voltage DC Min
2.97V
Product Range
AM1P-Z Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
3.3V
Width
10.16mm
Depth
12.7mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
