Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0312SH30LPZ
Newark Part No.21AM1482
Product RangeAM1DS-LPZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 100+ | $2.430 |
| 250+ | $2.230 |
| 500+ | $2.070 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 26
Multiple: 26
$77.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0312SH30LPZ
Newark Part No.21AM1482
Product RangeAM1DS-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP-7, Module
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1DS-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1DS-0312SH30LPZ is an AM1DS-LPZ series 1W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM1DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 2.97-3.63V DC and 3.3V DC nominal voltage
- Single output voltage is 12V DC
- Input current (typ) is 370/3mA at full load/no load
- Single output current is 84/8mA (max/min)
- 3000V DC isolation voltage
- 1000µF maximum capacitive load
- 85% typ efficiency
- Continuous short circuit protection
- Dimension (L x W x H) is 0.77 x 0.24 x 0.40inch
- Operating temperature range from -40°C to +105°C (with derating at 85°C)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
2.97V
Product Range
AM1DS-LPZ Series
DC / DC Converter Type
SIP-7, Module
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate