Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DM-0503SH60EZCopy
Newark Part No.21AM1413
Product RangeAM1DM-EZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 100+ | $6.170 |
| 250+ | $5.660 |
| 500+ | $5.260 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 25
Multiple: 25
$188.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DM-0503SH60EZCopy
Newark Part No.21AM1413
Product RangeAM1DM-EZ Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeSIP-7, Module
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage6kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1DM-EZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
AM1DM-EZ Series
DC / DC Converter Type
SIP-7, Module
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
