Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10EW-2415DLPZ
Newark Part No.21AM1956
Product RangeAM10EW-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 50+ | $14.240 |
| 100+ | $13.050 |
| 250+ | $12.120 |
| 500+ | $11.320 |
Price for:Each
Minimum: 19
Multiple: 19
$298.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10EW-2415DLPZ
Newark Part No.21AM1956
Product RangeAM10EW-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeDIP-6, Module
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1333mA
Output Voltage - Output 215V
Output Current - Output 2-333mA
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height12mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM10EW-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
-333mA
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
9V
Product Range
AM10EW-LPZ Series
DC / DC Converter Type
DIP-6, Module
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
