DIP-6, Module Isolated Through Hole DC / DC Converters:

181 Products Found
Find a huge range of DIP-6, Module Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM2478

RoHS

Each
1+
$33.070
25+
$30.300
50+
$28.150
100+
$27.230
250+
$26.300
ITE & Industrial
DIP-6, Module
4:1
40W
1 Output
5VDC
8A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM40CW-LPZ Series
21AM1939

RoHS

Each
1+
$14.130
50+
$12.820
100+
$11.750
250+
$10.910
500+
$10.200
ITE & Industrial
DIP-6, Module
-
10W
2 Output
24V
208mA
24V
-208mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
21AM2029

RoHS

Each
1+
$16.710
50+
$15.160
100+
$13.890
250+
$12.910
500+
$12.060
ITE & Industrial
DIP-6, Module
2:1
15W
1 Output
24V
625mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AM15E-LPZ Series
21AM2273

RoHS

Each
1+
$24.010
50+
$21.780
100+
$19.960
250+
$18.540
500+
$17.330
ITE & Industrial
DIP-6, Module
4:1
20W
2 Output
5VDC
2A
-5V
-2A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM20CW-LPZ Series
21AM2283

RoHS

Each
1+
$21.930
50+
$19.890
100+
$18.230
250+
$16.930
500+
$15.820
ITE & Industrial
DIP-6, Module
4:1
20W
1 Output
5VDC
4A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM20CW-LPZ Series
21AM2311

RoHS

Each
1+
$32.130
25+
$29.440
50+
$27.340
100+
$26.450
250+
$25.550
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
2.25kV
110V
Fixed
25.4mm
12mm
50.8mm
40V
160V
AM20EW-LPZ Series
21AM2460

RoHS

Each
1+
$25.520
25+
$23.390
50+
$21.730
100+
$21.010
250+
$20.300
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
24V
1.25A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM30EW-LPZ Series
21AM2479

RoHS

Each
1+
$33.070
25+
$30.300
50+
$28.150
100+
$27.230
250+
$26.300
ITE & Industrial
DIP-6, Module
4:1
40W
1 Output
12V
3.333A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM40CW-LPZ Series
21AM1949

RoHS

Each
1+
$13.060
50+
$11.850
100+
$10.860
250+
$10.090
500+
$9.430
ITE & Industrial
DIP-6, Module
-
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM10CW-LPZ Series
21AM1999

RoHS

Each
1+
$18.800
50+
$17.050
100+
$15.630
250+
$14.520
500+
$13.560
ITE & Industrial
DIP-6, Module
2:1
15W
1 Output
3.3VDC
4A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
36V
75V
AM15C-LPZ Series
21AM2015

RoHS

Each
1+
$18.800
50+
$17.050
100+
$15.630
250+
$14.520
500+
$13.560
ITE & Industrial
DIP-6, Module
4:1
15W
1 Output
5VDC
3A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM15CW-LPZ Series
21AM2301

RoHS

Each
1+
$20.860
50+
$18.920
100+
$17.340
250+
$16.110
500+
$15.050
ITE & Industrial
DIP-6, Module
2:1
20W
2 Output
5VDC
2A
-5V
-2A
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AM20E-LPZ Series
21AM1998

RoHS

Each
1+
$18.800
50+
$17.050
100+
$15.630
250+
$14.520
500+
$13.560
ITE & Industrial
DIP-6, Module
2:1
15W
1 Output
24V
625mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM15C-LPZ Series
21AM2297

RoHS

Each
1+
$20.860
50+
$18.920
100+
$17.340
250+
$16.110
500+
$15.050
ITE & Industrial
DIP-6, Module
2:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AM20E-LPZ Series
21AM2313

RoHS

Each
1+
$32.130
25+
$29.440
50+
$27.340
100+
$26.450
250+
$25.550
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
1 Output
24V
833mA
-
-
Regulated
2.25kV
110V
Fixed
25.4mm
12mm
50.8mm
40V
160V
AM20EW-LPZ Series
21AM2456

RoHS

Each
1+
$28.360
25+
$25.990
50+
$24.140
100+
$23.350
250+
$22.560
ITE & Industrial
DIP-6, Module
4:1
30W
2 Output
15V
1A
-15V
-1A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM30EW-LPZ Series
21AM2480

RoHS

Each
1+
$33.070
25+
$30.300
50+
$28.150
100+
$27.230
250+
$26.300
ITE & Industrial
DIP-6, Module
4:1
40W
1 Output
15V
2.667A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM40CW-LPZ Series
21AM2000

RoHS

Each
1+
$18.800
50+
$17.050
100+
$15.630
250+
$14.520
500+
$13.560
ITE & Industrial
DIP-6, Module
2:1
15W
1 Output
5VDC
3A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
36V
75V
AM15C-LPZ Series
21AM2286

RoHS

Each
1+
$24.010
50+
$21.780
100+
$19.960
250+
$18.540
500+
$17.330
ITE & Industrial
DIP-6, Module
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM20CW-LPZ Series
21AM2288

RoHS

Each
1+
$24.010
50+
$21.780
100+
$19.960
250+
$18.540
500+
$17.330
ITE & Industrial
DIP-6, Module
4:1
20W
2 Output
24V
417mA
-24V
-417mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM20CW-LPZ Series
21AM2296

RoHS

Each
1+
$18.800
50+
$17.050
100+
$15.630
250+
$14.520
500+
$13.560
ITE & Industrial
DIP-6, Module
2:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AM20E-LPZ Series
21AM1945

RoHS

Each
1+
$13.060
50+
$11.850
100+
$10.860
250+
$10.090
500+
$9.430
ITE & Industrial
DIP-6, Module
-
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM10CW-LPZ Series
21AM1950

RoHS

Each
1+
$14.650
50+
$13.290
100+
$12.180
250+
$11.310
500+
$10.570
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
1 Output
3.3VDC
2.4A
-
-
Regulated
2.25kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM10EW-LPZ Series
21AM1953

RoHS

Each
1+
$14.650
50+
$13.290
100+
$12.180
250+
$11.310
500+
$10.570
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
1 Output
9V
1.111A
-
-
Regulated
2.25kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM10EW-LPZ Series
21AM1992

RoHS

Each
1+
$18.800
50+
$17.050
100+
$15.630
250+
$14.520
500+
$13.560
ITE & Industrial
DIP-6, Module
2:1
15W
1 Output
15V
1A
-
-
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM15C-LPZ Series
1-25 of 181 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER