Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC50-40-007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7417
Product RangeTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $47.550 |
| 100+ | $46.580 |
| 250+ | $45.650 |
Price for:Each
Minimum: 50
Multiple: 50
$2,377.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC50-40-007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7417
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc106.7W
Current Max @ Diff Temperature Max12A
Voltage Max @ Diff Temperature Max15.4V
Length50mm
Width50mm
Depth4.0mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance910mohm
Lead Wires100mm 20 AWG Red & Black
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-TEC50-40-007 is a thermoelectric module (TEC module). The thermoelectric device is a semiconductor heater or refrigeration unit that uses the Peltier effect to create a heat flux between the two surfaces of the module. The typical thermoelectric module is manufactured using two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. Typical applications include thermal management, laboratory testing, laser diodes, refrigerators, telecom equipment, and biomedical equipment.
- Medium to small form factors (10x10 to 50x50mm (1.96"))
- Thin form factor (3.3 to 4.7mm (0.18"))
- Customizable shapes to suit different applications
- 12A max current at max diff temperature
- 15.4V max voltage at max diff temperature
- 106.7W cooling power
- 0.91ohm±10% internal resistance
- 68°C max temperature difference
- 50mm (1.96") length, 50mm (1.96") width, 4mm (0.15") height
- 100mm (3.93") wire length
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
12A
Length
50mm
Depth
4.0mm
Product Range
TEC Series
Lead Wires
100mm 20 AWG Red & Black
Cooling Power Pc
106.7W
Voltage Max @ Diff Temperature Max
15.4V
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
910mohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
