Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-330M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel11AC9999RL
Cut Tape11AC9999
Product RangeASPIAIG-S6055 Series
Your Part Number
792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.459 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 25+ | $0.346 |
| 100+ | $0.329 |
| 250+ | $0.308 |
| 500+ | $0.283 |
| 1000+ | $0.262 |
| 2500+ | $0.253 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-330M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel11AC9999RL
Cut Tape11AC9999
Product RangeASPIAIG-S6055 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeASPIAIG-S6055 Series
Power Inductor Case6mm x 6mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S6055 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2A
Power Inductor Case
6mm x 6mm x 5.5mm
DC Resistance Max
0.17ohm
Product Length
6mm
Product Height
5.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
