0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
12AC0005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.449
10+$0.379
25+$0.341
50+$0.331
100+$0.321
More Pricing...
68µH
1.25A
Shielded
1.4A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.353ohm
± 20%
6mm
6mm
5.5mm
11AC9995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
150µH
900mA
Shielded
900mA
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.686ohm
± 20%
6mm
6mm
5.5mm
12AC0006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
8.2µH
3.4A
Shielded
4.3A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.049ohm
± 20%
6mm
6mm
5.5mm
12AC0003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
47µH
1.5A
Shielded
1.7A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.252ohm
± 20%
6mm
6mm
5.5mm
11AC9993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.367
25+$0.327
50+$0.319
100+$0.311
More Pricing...
100µH
1.1A
Shielded
1.1A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.434ohm
± 20%
6mm
6mm
5.5mm
11AC9999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
33µH
1.8A
Shielded
2A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.17ohm
± 20%
6mm
6mm
5.5mm
12AC0001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
330µH
600mA
Shielded
650mA
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
1.603ohm
± 20%
6mm
6mm
5.5mm
12AC0002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
4.7µH
4.25A
Shielded
5A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.031ohm
± 20%
6mm
6mm
5.5mm
11AC9994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.325
50+$0.319
100+$0.312
More Pricing...
15µH
2.75A
Shielded
3.3A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.074ohm
± 20%
6mm
6mm
5.5mm
11AC9998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
3.3µH
4.6A
Shielded
6A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.026ohm
± 20%
6mm
6mm
5.5mm
11AC9996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
10+$0.453
25+$0.419
50+$0.384
100+$0.348
More Pricing...
22µH
2.35A
Shielded
2.6A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
0.1ohm
± 20%
6mm
6mm
5.5mm
11AC9997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.372
25+$0.331
50+$0.323
100+$0.315
More Pricing...
220µH
700mA
Shielded
700mA
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
1.036ohm
± 20%
6mm
6mm
5.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK