Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-2R2M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AC1852RL
Cut Tape51AC1852
Product RangeASPIAIG-F6030 Series
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.050 |
| 100+ | $0.892 |
| 250+ | $0.884 |
| 500+ | $0.863 |
| 1000+ | $0.752 |
| 5000+ | $0.681 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6030-2R2M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AC1852RL
Cut Tape51AC1852
Product RangeASPIAIG-F6030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case6.6mm x 6.4mm x 2.8mm
Product RangeASPIAIG-F6030 Series
Inductor Case / Package-
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.4mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
11A
Product Range
ASPIAIG-F6030 Series
DC Resistance Max
0.0122ohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
