ASPIAIG-F6030 Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.240 10+ $1.050 25+ $0.996 50+ $0.944 100+ $0.893 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.2µH | 10A | Shielded | 11A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | - | 0.0122ohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.450 10+ $1.290 25+ $0.807 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µH | 8A | Shielded | 9A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | - | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.450 10+ $1.290 25+ $0.807 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1.8µH | 14A | Shielded | 13A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 0.0102ohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.450 10+ $1.300 25+ $1.190 50+ $1.070 100+ $0.964 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 180nH | 32A | Shielded | 36A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 1750µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.450 10+ $1.290 25+ $1.180 50+ $1.070 100+ $0.963 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 18A | Shielded | 18A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 6050µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.240 10+ $1.050 25+ $1.020 50+ $0.942 100+ $0.863 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 560nH | 22A | Shielded | 25A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 3310µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.490 10+ $1.480 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 330nH | 25A | Shielded | 28A | ASPIAIG-F6030 Series | 6.6mm x 6.4mm x 2.8mm | 2525 [6363 Metric] | 2500µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||