Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-220MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9049
Cut Tape73AH9048
Product RangeAMPLA1707S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $2.570 | $514.00 |
| Total Price | $514.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $2.570 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.990 |
| 2000+ | $2.850 |
| 4000+ | $2.650 |
| 8000+ | $2.470 |
| 12000+ | $2.380 |
| 20000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-220MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9049
Cut Tape73AH9048
Product RangeAMPLA1707S Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeAMPLA1707S Series
Power Inductor Case17.6mm x 16.9mm x 6.7mm
DC Resistance Max0.0265ohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
AMPLA1707S Series
DC Resistance Max
0.0265ohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
12A
Saturation Current (Isat)
23A
Power Inductor Case
17.6mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
