Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-Q0402-301-T Ferrite Bead, 0402 [1005 Metric], 300 ohm, 100 mA, AFBC-Q0402 Series, 500 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/59AK7973-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFBC-Q0402-301-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AK7977
Product RangeAFBC-Q0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.021 |
| 20000+ | $0.015 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-Q0402-301-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AK7977
Product RangeAFBC-Q0402 Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance300ohm
DC Current Rating100mA
Product RangeAFBC-Q0402 Series
DC Resistance Max500mohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
100mA
DC Resistance Max
500mohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
300ohm
Product Range
AFBC-Q0402 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AFBC-Q0402-301-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
