Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10-24.000MHZ-E20-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel89AH0765
Re-Reel51AC8106RL
Cut Tape51AC8106
Product RangeABM10 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.879 | $0.00 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.879 |
| 50+ | $0.861 |
| 100+ | $0.844 |
| 250+ | $0.826 |
| 500+ | $0.809 |
| 1000+ | $0.791 |
| 2500+ | $0.774 |
| 5000+ | $0.756 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.879 |
| 3000+ | $0.861 |
| 5000+ | $0.844 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-24.000MHZ-E20-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel89AH0765
Re-Reel51AC8106RL
Cut Tape51AC8106
Product RangeABM10 Series
Technical Datasheet
Product RangeABM10 Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10 Series
Crystal Frequency
24MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Frequency Nom
24MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM10-24.000MHZ-E20-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
