20ppm Crystals:

69 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13J1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.030
25+
$1.010
50+
$0.987
100+
$0.962
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
95J9861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.731
Min: 1000 / Mult: 1000
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
13J1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.456
10+
$0.456
25+
$0.456
50+
$0.456
100+
$0.456
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
95J9864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.456
2000+
$0.456
4000+
$0.456
6000+
$0.456
Min: 1000 / Mult: 1000
8MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
70AK3010

RoHS

Each (Supplied on Cut Tape)
1+
$0.198
10+
$0.174
25+
$0.166
50+
$0.159
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
20ppm
RH100 Series
-40°C
85°C
70AK3058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
10+
$0.174
25+
$0.166
50+
$0.159
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
RH100 Series
-40°C
85°C
70AK3012

RoHS

Each (Supplied on Cut Tape)
1+
$0.258
10+
$0.227
25+
$0.215
50+
$0.207
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
20ppm
RH100 Series
-20°C
70°C
70AK3033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
10+
$0.174
25+
$0.166
50+
$0.159
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
20ppm
RH100 Series
-20°C
70°C
01AH9009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.119
10+
$0.119
25+
$0.119
50+
$0.119
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11 Series
-40°C
85°C
56AC7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.044
25+
$0.044
50+
$0.044
100+
$0.044
250+
$0.044
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W Series
-40°C
85°C
56AC7502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
Min: 1 / Mult: 1
Min: 10 / Mult: 1
114.285MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
20ppm
ABM8 Series
-40°C
85°C
56AC7485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
250+
$0.050
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W Series
-40°C
85°C
56AC7500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.260
25+
$1.240
50+
$1.210
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
114.285MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
20ppm
ABM8 Series
-40°C
85°C
01AH9033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
10+
$0.100
25+
$0.100
50+
$0.100
100+
$0.100
Min: 1 / Mult: 1
13.56MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
ABM8 Series
-40°C
85°C
01AH9015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.106
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11 Series
-40°C
85°C
01AH9071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.360
25+
$0.341
50+
$0.322
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
ABM8 Series
-40°C
85°C
01AH9049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.552
25+
$0.501
50+
$0.451
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
ABM8 Series
-40°C
85°C
01AH9028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.332
25+
$0.326
50+
$0.320
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11 Series
-40°C
85°C
80AC8626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.178
10+
$0.178
25+
$0.178
50+
$0.178
100+
$0.178
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
H10S Series
-10°C
60°C
42AH1255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.244
10+
$0.244
25+
$0.244
50+
$0.244
100+
$0.244
More Pricing...
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
20ppm
C3VR Series
-40°C
85°C
01AH9046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.553
Min: 1000 / Mult: 1000
18.432MHz
SMD, 3.2mm x 2.5mm
20ppm
20pF
10ppm
ABM8 Series
-40°C
85°C
13J1700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
Min: 1000 / Mult: 1000
19.6608MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
01AH9010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.203
Min: 3000 / Mult: 3000
25MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11 Series
-40°C
85°C
13J1703

RoHS

Each (Supplied on Cut Tape)
10+
$1.090
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
24.576MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
95J9854

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.769
2000+
$0.709
4000+
$0.649
6000+
$0.630
10000+
$0.619
Min: 1000 / Mult: 1000
14.7456MHz
-
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
1-25 of 69 items
of 3 page(s)