Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10-18.432MHZ-E20-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel13T9998
Re-Reel67P3824
Cut Tape67P3824
Product RangeABM10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.261 | $261.00 |
| Total Price | $261.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.285 |
| 3000+ | $0.269 |
| 5000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-18.432MHZ-E20-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel13T9998
Re-Reel67P3824
Cut Tape67P3824
Product RangeABM10 Series
Technical Datasheet
Frequency Nom18.432MHz
Product RangeABM10 Series
Crystal TypeQuartz
Crystal Frequency18.432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
ESR15ohm
Crystal Case / PackageSMD, 2.5mm x 2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
18.432MHz
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Crystal Case / Package
SMD, 2.5mm x 2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM10 Series
Crystal Frequency
18.432MHz
Frequency Stability + / -
20ppm
ESR
15ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
