Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10-165-38.400MHZ-T3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0636
Product RangeABM10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.240 |
| 9000+ | $1.200 |
| 15000+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-165-38.400MHZ-T3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0636
Product RangeABM10 Series
Technical Datasheet
Product RangeABM10 Series
Frequency Nom38.4MHz
Crystal Frequency38.4MHz
Frequency Tolerance + / --
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10 Series
Crystal Frequency
38.4MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Frequency Nom
38.4MHz
Frequency Tolerance + / -
-
Load Capacitance
10pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
