Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-13.560MHZ-10-R20-D-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AC7454
Product RangeABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.190 |
| 3000+ | $0.186 |
| 5000+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-13.560MHZ-10-R20-D-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AC7454
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom13.56MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABLS Series
Frequency Tolerance + / -
50ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
13.56MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLS-13.560MHZ-10-R20-D-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
