13.56MHz Crystals:

76 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AC8806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.802
250+
$0.625
500+
$0.566
1000+
$0.518
5000+
$0.478
Total:$0.80
Min: 1 / Mult: 1
13.56MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
40Y2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.742
10+
$0.624
25+
$0.613
Total:$0.74
Min: 1 / Mult: 1
Total:$61.30
Min: 100 / Mult: 1
13.56MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
40Y1999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.812
10+
$0.692
25+
$0.673
50+
$0.654
Total:$0.81
Min: 1 / Mult: 1
Total:$65.40
Min: 100 / Mult: 1
13.56MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
94X0941

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.491
25+
$0.482
50+
$0.473
100+
$0.436
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
13.56MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
40Y1940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.380
10+
$0.323
25+
$0.317
50+
$0.311
100+
$0.286
More Pricing...
Total:$1.90
Min: 5 / Mult: 5
Total:$28.60
Min: 100 / Mult: 5
13.56MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y2033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.895
25+
$0.871
50+
$0.846
Total:$1.11
Min: 1 / Mult: 1
Total:$84.60
Min: 100 / Mult: 1
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
13AC8055

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.503
2000+
$0.496
4000+
$0.495
6000+
$0.494
10000+
$0.493
Total:$503.00
Min: 1000 / Mult: 1000
13.56MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
56AC8915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
250+
$0.276
500+
$0.250
1000+
$0.229
5000+
$0.211
Total:$1.76
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
56AC8620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.991
250+
$0.773
500+
$0.700
1000+
$0.641
5000+
$0.591
Total:$0.99
Min: 1 / Mult: 1
13.56MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
56AC8805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
250+
$0.515
500+
$0.466
1000+
$0.427
5000+
$0.394
Total:$0.66
Min: 1 / Mult: 1
13.56MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
56AC8913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
250+
$0.276
500+
$0.250
1000+
$0.229
5000+
$0.211
Total:$1.76
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
56AC8623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
250+
$0.699
500+
$0.633
1000+
$0.580
5000+
$0.535
Total:$0.90
Min: 1 / Mult: 1
13.56MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
56AC8912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
250+
$0.276
500+
$0.250
1000+
$0.229
5000+
$0.211
Total:$1.76
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
56AC8622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.991
250+
$0.773
500+
$0.700
1000+
$0.641
5000+
$0.591
Total:$0.99
Min: 1 / Mult: 1
13.56MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
56AC8914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
250+
$0.276
500+
$0.250
1000+
$0.229
5000+
$0.211
Total:$1.76
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
MP SJK 7U Series
-20°C
70°C
92AH5467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.707
10+
$0.615
25+
$0.588
50+
$0.561
100+
$0.539
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
13.56MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
89AH0775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.618
2000+
$0.593
Total:$618.00
Min: 1000 / Mult: 1000
13.56MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3 Series
-20°C
70°C
89AH0751

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.175
2000+
$0.169
4000+
$0.168
6000+
$0.167
10000+
$0.165
Total:$175.00
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.7mm
50ppm
10pF
50ppm
ABLS Series
-40°C
85°C
19P2642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.970
25+
$1.800
50+
$1.640
100+
$1.500
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
76AK6589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.493
10+
$0.438
25+
$0.417
50+
$0.402
100+
$0.388
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
13.56MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
12AM1789

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.840
25+
$1.750
50+
$1.660
100+
$1.590
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
13.56MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
QT325S Series
-40°C
85°C
70AK8680

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.123
2000+
$0.121
4000+
$0.118
6000+
$0.115
10000+
$0.111
Total:$123.00
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.83mm
50ppm
20pF
30ppm
AS-SMD Series
-10°C
70°C
70AK3023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.199
10+
$0.175
25+
$0.167
50+
$0.160
100+
$0.155
More Pricing...
Total:$1.00
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
20ppm
10pF
10ppm
RH100 Series
-40°C
85°C
12AM1787

RoHS

Date/Lot Code

Each
1+
$0.429
10+
$0.384
25+
$0.366
50+
$0.348
100+
$0.312
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
13.56MHz
SMD, 3.2mm x 2.5mm
10ppm
18pF
10ppm
QT325S Series
-20°C
70°C
12AM1776

RoHS

Date/Lot Code

Each
1+
$0.569
10+
$0.499
25+
$0.474
50+
$0.449
100+
$0.377
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-20°C
70°C
1-25 of 76 items
of 4 page(s)