Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-209-RC
Newark Part No.25M7504
Product RangeMP ABS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.300 |
| 100+ | $2.600 |
| 500+ | $2.140 |
| 1000+ | $1.860 |
| 5000+ | $1.660 |
| 10000+ | $1.500 |
| 25000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-209-RC
Newark Part No.25M7504
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS250mW
Impedance32ohm
External Diameter - Metric45mm
External Width - Metric-
Power Rating Nom250mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.78"
Product Dimensions45mm x 6.3mm
External Width - Imperial-
Frequency Range0Hz to 6kHz
Frequency Response Min500Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Speaker MountingBare Mount
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max400mW
External Length - Metric-
External Depth - Metric6.3mm
External Length - Imperial-
External Depth - Imperial0.25"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
250mW
External Diameter - Metric
45mm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.78"
External Width - Imperial
-
Frequency Response Min
500Hz
Temperature Grade
-
Speaker Mounting
Bare Mount
Product Range
MP ABS Series
Power Rating Max
400mW
External Depth - Metric
6.3mm
External Depth - Imperial
0.25"
Driver Type
Miniature
Impedance
32ohm
External Width - Metric
-
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
45mm x 6.3mm
Frequency Range
0Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate