Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B226K015PSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08B8553
Product RangeT212 Series
Also Known AsCSR13D226KP or M39003/01-2511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 75+ | $13.600 |
| 150+ | $12.900 |
| 225+ | $12.000 |
| 375+ | $10.520 |
| 750+ | $9.800 |
| 1875+ | $9.470 |
| 3750+ | $8.780 |
Price for:Each
Minimum: 75
Multiple: 75
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B226K015PSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08B8553
Product RangeT212 Series
Also Known AsCSR13D226KP or M39003/01-2511
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2ohm
Failure RateP
Lead Spacing-
Ripple Current224mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
P
Ripple Current
224mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
ESR
2ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate